
RMCF2010FT4R75 | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT4R75TR-ND - Tape & Reel (TR) 738-RMCF2010FT4R75CT-ND - Cut Tape (CT) 738-RMCF2010FT4R75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT4R75 |
Description | RES 4.75 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT4R75 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2010FT4R75 | Stackpole Electronics Inc | 101 | 738-RMCF2010FT4R75CT-ND | 0,18000 € | Parametric Equivalent |
| RK73H2HTTE4R75F | KOA Speer Electronics, Inc. | 3.160 | 2019-RK73H2HTTE4R75FCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05470 € | 5,47 € |
| 250 | 0,04604 € | 11,51 € |
| 500 | 0,04110 € | 20,55 € |
| 1.000 | 0,03718 € | 37,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03159 € | 126,36 € |
| 8.000 | 0,02962 € | 236,96 € |
| 12.000 | 0,02866 € | 343,92 € |
| 20.000 | 0,02762 € | 552,40 € |
| 28.000 | 0,02703 € | 756,84 € |
| 40.000 | 0,02646 € | 1.058,40 € |
| 48.000 | 0,02620 € | 1.257,60 € |
| 96.000 | 0,02533 € | 2.431,68 € |
| 100.000 | 0,02529 € | 2.529,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

