
RK73H2HTTE4R75F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE4R75FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE4R75FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE4R75FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE4R75F |
Description | RES 4.75 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE4R75F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08170 € | 8,17 € |
| 250 | 0,07000 € | 17,50 € |
| 500 | 0,06326 € | 31,63 € |
| 1.000 | 0,05793 € | 57,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05031 € | 201,24 € |
| 8.000 | 0,04763 € | 381,04 € |
| 12.000 | 0,04632 € | 555,84 € |
| 20.000 | 0,04490 € | 898,00 € |
| 28.000 | 0,04409 € | 1.234,52 € |
| 40.000 | 0,04332 € | 1.732,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

