Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RMCF1206JT360K | |
|---|---|
DigiKey Part Number | RMCF1206JT360KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT360K |
Description | RES 360K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT360K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV1206JR-07360KL | YAGEO | 0 | 311-360KNJTR-ND | 0,00734 € | Direct |
| CR1206-FX-3603ELF | Bourns Inc. | 24.504 | 118-CR1206-FX-3603ELFCT-ND | 0,08000 € | Upgrade |
| CRG1206F360K | TE Connectivity Passive Product | 0 | CRG1206F360K-ND | 0,01143 € | Upgrade |
| RC1206FR-07360KL | YAGEO | 3.507 | 311-360KFRCT-ND | 0,08000 € | Upgrade |
| RC1206JR-07360KL | YAGEO | 3.735 | 311-360KERCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00417 € | 20,85 € |
| Unit Price without VAT: | 0,00417 € |
|---|---|
| Unit Price with VAT: | 0,00496 € |







