Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRG1206F360K | |
|---|---|
DigiKey Part Number | CRG1206F360K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG1206F360K |
Description | RES SMD 360K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F360K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-3603ELF | Bourns Inc. | 24.504 | 118-CR1206-FX-3603ELFCT-ND | 0,08000 € | Direct |
| CRCW1206360KFKEA | Vishay Dale | 28.788 | 541-360KFCT-ND | 0,09000 € | Direct |
| ERJ-8ENF3603V | Panasonic Industry | 112.940 | P360KFCT-ND | 0,15000 € | Direct |
| RMCF1206FT360K | Stackpole Electronics Inc | 5.734 | RMCF1206FT360KCT-ND | 0,08000 € | Direct |
| CRCW1206360KFKEAC | Vishay Dale | 0 | CRCW1206360KFKEAC-ND | 0,00767 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01143 € | 57,15 € |
| Unit Price without VAT: | 0,01143 € |
|---|---|
| Unit Price with VAT: | 0,01360 € |







