10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG10K0

DigiKey Part Number
738-RMCF1206JG10K0TR-ND - Tape & Reel (TR)
738-RMCF1206JG10K0CT-ND - Cut Tape (CT)
738-RMCF1206JG10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JG10K0
Description
RES 10K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120610K0JNEBVishay Dale5.681541-CRCW120610K0JNEBCT-ND0,09000 €Direct
RCG120610K0FKEAVishay Dale3.446541-1858-1-ND0,16000 €Direct
RCG120610K0JNEAVishay Dale4.590541-1878-1-ND0,15000 €Direct
CR1206-FX-1002ELFBourns Inc.295.350CR1206-FX-1002ELFCT-ND0,09000 €Upgrade
CRG1206F10KTE Connectivity Passive Product370.581A106069CT-ND0,10000 €Upgrade
In-Stock: 22.457
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
250,01720 €0,43 €
500,01380 €0,69 €
1000,01130 €1,13 €
2500,00876 €2,19 €
5000,00736 €3,68 €
1.0000,00622 €6,22 €
5.0000,00445 €22,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00394 €39,40 €
20.0000,00354 €70,80 €
30.0000,00334 €100,20 €
50.0000,00313 €156,50 €
70.0000,00301 €210,70 €
100.0000,00290 €290,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €