CRG, Neohm 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F10K

DigiKey Part Number
A106069TR-ND - Tape & Reel (TR)
A106069CT-ND - Cut Tape (CT)
A106069DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG1206F10K
Description
RES SMD 10K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F10K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
250,02920 €0,73 €
500,02360 €1,18 €
1000,01980 €1,98 €
2500,01584 €3,96 €
5000,01356 €6,78 €
1.0000,01178 €11,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00757 €37,85 €
10.0000,00564 €56,40 €
15.0000,00560 €84,00 €
25.0000,00555 €138,75 €
35.0000,00553 €193,55 €
50.0000,00550 €275,00 €
60.0000,00549 €329,40 €
120.0000,00545 €654,00 €
125.0000,00544 €680,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €