


RMCF1206FT825K | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT825KTR-ND - Tape & Reel (TR) 738-RMCF1206FT825KCT-ND - Cut Tape (CT) 738-RMCF1206FT825KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT825K |
Description | RES 825K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT825K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03560 € | 0,89 € |
| 50 | 0,01700 € | 0,85 € |
| 100 | 0,01360 € | 1,36 € |
| 250 | 0,01216 € | 3,04 € |
| 500 | 0,00694 € | 3,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00688 € | 34,40 € |
| 10.000 | 0,00516 € | 51,60 € |
| 15.000 | 0,00484 € | 72,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


