825 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1206DTC825K

DigiKey Part Number
738-RGC1206DTC825KTR-ND - Tape & Reel (TR)
738-RGC1206DTC825KCT-ND - Cut Tape (CT)
738-RGC1206DTC825KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGC1206DTC825K
Description
RES 825K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
825 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC1206DTC825K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10100 €1,01 €
250,08080 €2,02 €
500,06920 €3,46 €
1000,06010 €6,01 €
2500,05084 €12,71 €
5000,04556 €22,78 €
1.0000,04135 €41,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03463 €173,15 €
10.0000,03267 €326,70 €
15.0000,03172 €475,80 €
25.0000,03068 €767,00 €
35.0000,03009 €1.053,15 €
50.0000,02953 €1.476,50 €
60.0000,02927 €1.756,20 €
120.0000,02841 €3.409,20 €
125.0000,02836 €3.545,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €