RMCF0805JG3K00 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 17.151
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00501 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00501 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01494 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01446 €
Datasheet

Direct


Panasonic Industry
In Stock: 72.192
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 172.024
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 180.832
Unit Price: 0,10000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.660
Unit Price: 0,12000 €
Datasheet

Upgrade


YAGEO
In Stock: 45.308
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 28.616
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01330 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01164 €
Datasheet

Similar


Bourns Inc.
In Stock: 18.253
Unit Price: 0,09000 €
Datasheet
3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805JG3K00

DigiKey Part Number
RMCF0805JG3K00TR-ND - Tape & Reel (TR)
RMCF0805JG3K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0805JG3K00
Description
RES 3K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG3K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08053K00JNEAVishay Dale17.151541-3.0KACT-ND0,09000 €Direct
CRCW08053K00JNEBVishay Dale0CRCW08053K00JNEB-ND0,00501 €Direct
CRCW08053K00JNECVishay Dale0CRCW08053K00JNEC-ND0,00501 €Direct
CRCW08053K00JNTBVishay Dale0CRCW08053K00JNTB-ND0,01494 €Direct
CRCW08053K00JNTCVishay Dale0CRCW08053K00JNTC-ND0,01446 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
250,01440 €0,36 €
500,01140 €0,57 €
1000,00920 €0,92 €
2500,00704 €1,76 €
5000,00586 €2,93 €
1.0000,00492 €4,92 €
5.0000,00345 €17,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00302 €30,20 €
20.0000,00269 €53,80 €
30.0000,00253 €75,90 €
50.0000,00235 €117,50 €
70.0000,00225 €157,50 €
100.0000,00216 €216,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €