Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

RC2012F302CS | |
|---|---|
DigiKey Part Number | 1276-5296-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2012F302CS |
Description | RES SMD 3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012F302CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS2012F302CS | Samsung Electro-Mechanics | 0 | RCS2012F302CS-ND | 0,00990 € | Upgrade |
| AR0805FR-073KL | YAGEO | 0 | AR0805FR-073KL-ND | 0,06877 € | Direct |
| CR0805-FX-3001ELF | Bourns Inc. | 24.575 | CR0805-FX-3001ELFCT-ND | 0,08000 € | Direct |
| CR0805-FX-3001GLF | Bourns Inc. | 0 | CR0805-FX-3001GLFTR-ND | 0,00000 € | Direct |
| CRG0805F3K0 | TE Connectivity Passive Product | 173.141 | A126368CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,01265 € | 25.300,00 € |
| Unit Price without VAT: | 0,01265 € |
|---|---|
| Unit Price with VAT: | 0,01505 € |










