Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

RMCF0805JG2M00 | |
|---|---|
DigiKey Part Number | RMCF0805JG2M00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805JG2M00 |
Description | RES 2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JG2M00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0805FTD2M00 | Stackpole Electronics Inc | 0 | RGC0805FTD2M00-ND | 0,02048 € | Upgrade |
| CRCW08052M00JNEA | Vishay Dale | 6.209 | 541-2.0MACT-ND | 0,08000 € | Direct |
| CRCW08052M00JNEB | Vishay Dale | 0 | 541-CRCW08052M00JNEBCT-ND | 0,08000 € | Direct |
| CRCW08052M00JNTA | Vishay Dale | 0 | CRCW08052M00JNTA-ND | 0,01687 € | Direct |
| CRGV0805J2M0 | TE Connectivity Passive Product | 0 | CRGV0805J2M0-ND | 0,01279 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00283 € | 28,30 € |
| Unit Price without VAT: | 0,00283 € |
|---|---|
| Unit Price with VAT: | 0,00337 € |








