
RV0805JR-072ML | |
|---|---|
DigiKey Part Number | 13-RV0805JR-072MLTR-ND - Tape & Reel (TR) 13-RV0805JR-072MLCT-ND - Cut Tape (CT) 13-RV0805JR-072MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0805JR-072ML |
Description | RES SMD 2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0805JR-072ML Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02120 € | 2,12 € |
| 250 | 0,01704 € | 4,26 € |
| 500 | 0,01462 € | 7,31 € |
| 1.000 | 0,01271 € | 12,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00914 € | 45,70 € |
| 10.000 | 0,00832 € | 83,20 € |
| 15.000 | 0,00792 € | 118,80 € |
| 25.000 | 0,00748 € | 187,00 € |
| 35.000 | 0,00724 € | 253,40 € |
| 50.000 | 0,00700 € | 350,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

