Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCF0805FG300K | |
|---|---|
DigiKey Part Number | 738-RMCF0805FG300KTR-ND - Tape & Reel (TR) 738-RMCF0805FG300KCT-ND - Cut Tape (CT) 738-RMCF0805FG300KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FG300K |
Description | RES 300K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FG300K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805300KFKEA | Vishay Dale | 10.654 | 541-300KCCT-ND | 0,09000 € | Direct |
| CRCW0805300KFKEB | Vishay Dale | 0 | CRCW0805300KFKEB-ND | 0,00640 € | Direct |
| CRCW0805300KFKTA | Vishay Dale | 0 | CRCW0805300KFKTA-ND | 0,01853 € | Direct |
| CRCW0805300KFKTB | Vishay Dale | 0 | CRCW0805300KFKTB-ND | 0,01694 € | Direct |
| CRCW0805300KFKTC | Vishay Dale | 0 | CRCW0805300KFKTC-ND | 0,01616 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00355 € | 35,50 € |
| Unit Price without VAT: | 0,00355 € |
|---|---|
| Unit Price with VAT: | 0,00422 € |









