Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW0805300KFKTC | |
|---|---|
DigiKey Part Number | CRCW0805300KFKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805300KFKTC |
Description | RES SMD 300K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805300KFKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805300KFKEAC | Vishay Dale | 0 | CRCW0805300KFKEAC-ND | 0,00586 € | Similar |
| CRCW0805300KFKEBC | Vishay Dale | 0 | CRCW0805300KFKEBC-ND | 0,00586 € | Similar |
| CRCW0805300KFKTA | Vishay Dale | 0 | CRCW0805300KFKTA-ND | 0,01875 € | Parametric Equivalent |
| CRCW0805300KFKTB | Vishay Dale | 0 | CRCW0805300KFKTB-ND | 0,01681 € | Parametric Equivalent |
| ERJ-6ENF3003V | Panasonic Industry | 91.325 | P300KCCT-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01530 € | 306,00 € |
| Unit Price without VAT: | 0,01530 € |
|---|---|
| Unit Price with VAT: | 0,01821 € |





