RMCF0603FG2K21 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01710 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01421 €
Datasheet

Direct


Vishay Dale
In Stock: 13.742
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00402 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00402 €
Datasheet

Direct


Vishay Dale
In Stock: 8.836
Unit Price: 0,14000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01571 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01512 €
Datasheet

Direct


Panasonic Industry
In Stock: 16.911
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 4.181
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00753 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05755 €
Datasheet

Similar


Bourns Inc.
In Stock: 38.476
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
2.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG2K21

DigiKey Part Number
738-RMCF0603FG2K21TR-ND - Tape & Reel (TR)
738-RMCF0603FG2K21CT-ND - Cut Tape (CT)
738-RMCF0603FG2K21DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FG2K21
Description
RES 2.21K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG2K21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0603DTC2K21Stackpole Electronics Inc0RGC0603DTC2K21-ND0,01710 €Upgrade
RGC0603DTD2K21Stackpole Electronics Inc0RGC0603DTD2K21-ND0,01421 €Upgrade
CRCW06032K21FKEAVishay Dale13.742541-2.21KHCT-ND0,09000 €Direct
CRCW06032K21FKEBVishay Dale0CRCW06032K21FKEB-ND0,00402 €Direct
CRCW06032K21FKECVishay Dale0CRCW06032K21FKEC-ND0,00402 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00249 €24,90 €
Manufacturers Standard Package
Unit Price without VAT:0,00249 €
Unit Price with VAT:0,00296 €