Direct
Direct
Direct
Similar

RGC0603DTC2K21 | |
|---|---|
DigiKey Part Number | RGC0603DTC2K21-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0603DTC2K21 |
Description | RES 2.21K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603DTC2K21 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032K21DHEAP | Vishay Dale | 0 | CRCW06032K21DHEAP-ND | 0,03022 € | Direct |
| CRCW06032K21DHEBP | Vishay Dale | 0 | CRCW06032K21DHEBP-ND | 0,02764 € | Direct |
| CRCW06032K21DHECP | Vishay Dale | 0 | CRCW06032K21DHECP-ND | 0,02541 € | Direct |
| RE0603DRE072K21L | YAGEO | 0 | RE0603DRE072K21L-ND | 0,01142 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01697 € | 84,85 € |
| Unit Price without VAT: | 0,01697 € |
|---|---|
| Unit Price with VAT: | 0,02019 € |



