Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCF0603FG14K0 | |
|---|---|
DigiKey Part Number | RMCF0603FG14K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG14K0 |
Description | RES 14K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG14K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060314K0FKEA | Vishay Dale | 12.380 | 541-14.0KHCT-ND | 0,09000 € | Direct |
| CRCW060314K0FKEB | Vishay Dale | 0 | CRCW060314K0FKEB-ND | 0,00402 € | Direct |
| CRCW060314K0FKEC | Vishay Dale | 0 | CRCW060314K0FKEC-ND | 0,00406 € | Direct |
| CRCW060314K0FKTA | Vishay Dale | 823 | 541-CRCW060314K0FKTACT-ND | 0,14000 € | Direct |
| CRCW060314K0FKTB | Vishay Dale | 0 | CRCW060314K0FKTB-ND | 0,01571 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00249 € | 24,90 € |
| Unit Price without VAT: | 0,00249 € |
|---|---|
| Unit Price with VAT: | 0,00296 € |








