
RC1608F1402CS | |
|---|---|
DigiKey Part Number | 1276-4756-2-ND - Tape & Reel (TR) 1276-4756-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1608F1402CS |
Description | RES SMD 14K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F1402CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-1402ELF | Bourns Inc. | 14.788 | CR0603-FX-1402ELFCT-ND | 0,09000 € | Direct |
| RC0603FR-0714KL | YAGEO | 23.010 | 311-14.0KHRCT-ND | 0,09000 € | Direct |
| AC0603FR-0714KL | YAGEO | 21.595 | 13-AC0603FR-0714KLCT-ND | 0,09000 € | Similar |
| CRCW060314K0FKEA | Vishay Dale | 9.880 | 541-14.0KHCT-ND | 0,09000 € | Similar |
| CRCW060314K0FKTA | Vishay Dale | 823 | 541-CRCW060314K0FKTACT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00752 € | 15.040,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

