Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RMCF0201JT56K0 | |
|---|---|
DigiKey Part Number | RMCF0201JT56K0TR-ND - Tape & Reel (TR) RMCF0201JT56K0CT-ND - Cut Tape (CT) RMCF0201JT56K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT56K0 |
Description | RES 56K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT56K0 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0756KL | YAGEO | 9.338 | YAG5226CT-ND | 0,08000 € | Upgrade |
| CR0201-FW-5602GLF | Bourns Inc. | 9.910 | 118-CR0201-FW-5602GLFCT-ND | 0,08000 € | Upgrade |
| ERJ-1GNF5602C | Panasonic Industry | 194.931 | P122418CT-ND | 0,08000 € | Upgrade |
| RC0201FR-0756KL | YAGEO | 88.548 | YAG2732CT-ND | 0,08000 € | Upgrade |
| AC0201JR-0756KL | YAGEO | 0 | AC0201JR-0756KL-ND | 0,00542 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00283 € | 28,30 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |






