
RC0201FR-0756KL | |
---|---|
DigiKey Part Number | YAG2732TR-ND - Tape & Reel (TR) YAG2732CT-ND - Cut Tape (CT) YAG2732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0756KL |
Description | RES 56K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0756KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02700 € | 0,27 € |
25 | 0,02040 € | 0,51 € |
50 | 0,01640 € | 0,82 € |
100 | 0,01360 € | 1,36 € |
250 | 0,01068 € | 2,67 € |
500 | 0,00900 € | 4,50 € |
1.000 | 0,00770 € | 7,70 € |
5.000 | 0,00565 € | 28,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00505 € | 50,50 € |
20.000 | 0,00458 € | 91,60 € |
30.000 | 0,00436 € | 130,80 € |
50.000 | 0,00411 € | 205,50 € |
70.000 | 0,00397 € | 277,90 € |
100.000 | 0,00383 € | 383,00 € |
120.000 | 0,00377 € | 452,40 € |
240.000 | 0,00356 € | 854,40 € |
250.000 | 0,00355 € | 887,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |