Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RMCF0201JT12R0 | |
|---|---|
DigiKey Part Number | RMCF0201JT12R0TR-ND - Tape & Reel (TR) RMCF0201JT12R0CT-ND - Cut Tape (CT) RMCF0201JT12R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT12R0 |
Description | RES 12 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT12R0 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020112R0JNED | Vishay Dale | 8.920 | 541-CRCW020112R0JNEDCT-ND | 0,09000 € | Direct |
| CRCW020112R0FNED | Vishay Dale | 1.941 | 541-CRCW020112R0FNEDCT-ND | 0,09000 € | Upgrade |
| ERJ-1GNF12R0C | Panasonic Industry | 85.586 | P122708CT-ND | 0,09000 € | Upgrade |
| RC0201FR-0712RL | YAGEO | 58.184 | 311-12.0MCT-ND | 0,09000 € | Upgrade |
| RC0603F120CS | Samsung Electro-Mechanics | 0 | 1276-3569-2-ND | 0,00641 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00285 € | 28,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






