Parametric Equivalent
Direct
Similar
Similar

AC0201JR-0712RL | |
|---|---|
DigiKey Part Number | AC0201JR-0712RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201JR-0712RL |
Description | RES SMD 12 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-0712RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0712RL | YAGEO | 0 | AC0201FR-0712RL-ND | 0,00419 € | Parametric Equivalent |
| RK73B1HTTC120J | KOA Speer Electronics, Inc. | 2.570 | 2019-RK73B1HTTC120JCT-ND | 0,08000 € | Direct |
| CRCW020112R0FNED | Vishay Dale | 1.941 | 541-CRCW020112R0FNEDCT-ND | 0,08000 € | Similar |
| CRCW020112R0JNED | Vishay Dale | 8.920 | 541-CRCW020112R0JNEDCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00542 € | 54,20 € |
| Unit Price without VAT: | 0,00542 € |
|---|---|
| Unit Price with VAT: | 0,00645 € |




