
RHC2512FT1R00 | |
|---|---|
DigiKey Part Number | RHC2512FT1R00TR-ND - Tape & Reel (TR) RHC2512FT1R00CT-ND - Cut Tape (CT) RHC2512FT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT1R00 |
Description | RES 1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT1R00 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-FX-1R00ELF | Bourns Inc. | 34.519 | CRM2512-FX-1R00ELFCT-ND | 0,60000 € | Similar |
| CRS2512AFX-1R00ELF | Bourns Inc. | 3.641 | CRS2512AFX-1R00ELFCT-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,47480 € | 11,87 € |
| 50 | 0,43220 € | 21,61 € |
| 100 | 0,39860 € | 39,86 € |
| 250 | 0,36444 € | 91,11 € |
| 500 | 0,34466 € | 172,33 € |
| 1.000 | 0,32893 € | 328,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30644 € | 1.225,76 € |
| 8.000 | 0,29849 € | 2.387,92 € |
| 12.000 | 0,29462 € | 3.535,44 € |
| 20.000 | 0,29042 € | 5.808,40 € |
| 28.000 | 0,28801 € | 8.064,28 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

