
CRS2512AFX-1R00ELF | |
|---|---|
DigiKey Part Number | CRS2512AFX-1R00ELFTR-ND - Tape & Reel (TR) CRS2512AFX-1R00ELFCT-ND - Cut Tape (CT) CRS2512AFX-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512AFX-1R00ELF |
Description | RES 1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512AFX-1R00ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65900 € | 6,59 € |
| 25 | 0,57640 € | 14,41 € |
| 50 | 0,52880 € | 26,44 € |
| 100 | 0,49110 € | 49,11 € |
| 250 | 0,45280 € | 113,20 € |
| 500 | 0,42784 € | 213,92 € |
| 1.000 | 0,41097 € | 410,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34957 € | 1.398,28 € |
| 8.000 | 0,34132 € | 2.730,56 € |
| 12.000 | 0,34028 € | 4.083,36 € |
| 20.000 | 0,33910 € | 6.782,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

