Direct
Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

RGC0603FTD10K0 | |
|---|---|
DigiKey Part Number | RGC0603FTD10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0603FTD10K0 |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603FTD10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0603FG10K0 | Stackpole Electronics Inc | 224.610 | 738-RMCF0603FG10K0CT-ND | 0,08000 € | Direct |
| RMCF0603FT10K0 | Stackpole Electronics Inc | 2.458.979 | RMCF0603FT10K0CT-ND | 0,08000 € | Direct |
| RPC0603FT10K0 | Stackpole Electronics Inc | 0 | RPC0603FT10K0-ND | 0,01838 € | Similar |
| CRCW060310K0FKEA | Vishay Dale | 3.196.094 | 541-10.0KHCT-ND | 0,08000 € | Direct |
| CRCW060310K0FKEB | Vishay Dale | 0 | 541-2978-1-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00961 € | 48,05 € |
| Unit Price without VAT: | 0,00961 € |
|---|---|
| Unit Price with VAT: | 0,01144 € |






