
RCG060310K0FKEA | |
|---|---|
DigiKey Part Number | 541-1784-2-ND - Tape & Reel (TR) 541-1784-1-ND - Cut Tape (CT) 541-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG060310K0FKEA |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG060310K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02330 € | 2,33 € |
| 250 | 0,01884 € | 4,71 € |
| 500 | 0,01624 € | 8,12 € |
| 1.000 | 0,01421 € | 14,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01120 € | 56,00 € |
| 10.000 | 0,01023 € | 102,30 € |
| 15.000 | 0,00977 € | 146,55 € |
| 25.000 | 0,00927 € | 231,75 € |
| 35.000 | 0,00898 € | 314,30 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

