Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Similar

PRNF14FTD121K | |
|---|---|
DigiKey Part Number | PRNF14FTD121K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRNF14FTD121K |
Description | RES 121K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PRNF14FTD121K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FAD121K | Stackpole Electronics Inc | 0 | RNF14FAD121K-ND | 0,01255 € | Direct |
| RNF14FTD121K | Stackpole Electronics Inc | 25.757 | RNF14FTD121KCT-ND | 0,08000 € | Direct |
| RNF14BAC121K | Stackpole Electronics Inc | 0 | RNF14BAC121K-ND | 0,11159 € | Upgrade |
| RNF14BTC121K | Stackpole Electronics Inc | 0 | RNF14BTC121K-ND | 0,10313 € | Upgrade |
| RNF14DTD121K | Stackpole Electronics Inc | 0 | RNF14DTD121K-ND | 0,02442 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01712 € | 85,60 € |
| Unit Price without VAT: | 0,01712 € |
|---|---|
| Unit Price with VAT: | 0,02037 € |







