RNF14FTC121K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,11248 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01801 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02747 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03860 €
Datasheet

Upgrade


Vishay Dale
In Stock: 3.817
Unit Price: 0,49000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,60944 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,66971 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,84400 €
Datasheet
121 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC121K

DigiKey Part Number
RNF14FTC121K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTC121K
Description
RES 121K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
121 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC121K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAC121KStackpole Electronics Inc0RNF14BAC121K-ND0,11248 €Upgrade
RNMF12FTC121KStackpole Electronics Inc0RNMF12FTC121K-ND0,01801 €Upgrade
RNF14FBC121KStackpole Electronics Inc0738-RNF14FBC121K-ND0,02747 €Parametric Equivalent
RNF14FTE121KStackpole Electronics Inc0RNF14FTE121K-ND0,03860 €Parametric Equivalent
CMF55121K00FHEBVishay Dale3.817CMF121KHFCT-ND0,49000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01574 €78,70 €
Manufacturers Standard Package
Unit Price without VAT:0,01574 €
Unit Price with VAT:0,01873 €