Direct

PCB15JB9R10 | |
|---|---|
DigiKey Part Number | PCB15JB9R10-ND |
Manufacturer | |
Manufacturer Product Number | PCB15JB9R10 |
Description | RES 9.1 OHM 5% 15W AXIAL |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
EDA/CAD Models | PCB15JB9R10 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±800ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 1.902" L x 0.500" W (48.30mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB15JB9R10 | Stackpole Electronics Inc | 0 | CB15JB9R10-ND | 0,31994 € | Direct |


