Parametric Equivalent

NWWP7JT25R0 | |
|---|---|
DigiKey Part Number | 738-NWWP7JT25R0-ND |
Manufacturer | |
Manufacturer Product Number | NWWP7JT25R0 |
Description | RES, WW, 7W, 25 OHM, 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 7W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 1.025" L (7.92mm x 26.04mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14852 € | 1.148,52 € |
| Unit Price without VAT: | 1,14852 € |
|---|---|
| Unit Price with VAT: | 1,36674 € |

