
WW7BJT25R0 | |
|---|---|
DigiKey Part Number | WW7BJT25R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW7BJT25R0 |
Description | RES 25 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 7W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW7BJT25R0 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 1.000" L (7.92mm x 25.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38834 € | 388,34 € |
| Unit Price without VAT: | 0,38834 € |
|---|---|
| Unit Price with VAT: | 0,46212 € |

