Parametric Equivalent
Parametric Equivalent

NKAL25FB3K00 | |
|---|---|
DigiKey Part Number | 738-NKAL25FB3K00-ND |
Manufacturer | |
Manufacturer Product Number | NKAL25FB3K00 |
Description | RES, WW, ALUM, 25W, 3 KOHM, 1%, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | NKAL25FB3K00 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 3 kOhms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.577" (14.66mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL25FB3K00 | Stackpole Electronics Inc | 150 | KAL25FB3K00-ND | 4,44000 € | Parametric Equivalent |
| UAL25-3KF8 | Riedon products by Bourns | 453 | 696-UAL25-3KF8-ND | 5,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,29136 € | 822,84 € |
| Unit Price without VAT: | 3,29136 € |
|---|---|
| Unit Price with VAT: | 3,91672 € |



