



KAL25FB3K00 | |
|---|---|
DigiKey Part Number | KAL25FB3K00-ND |
Manufacturer | |
Manufacturer Product Number | KAL25FB3K00 |
Description | RES CHAS MNT 3K OHM 1% 25W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL25FB3K00 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 3 kOhms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.577" (14.66mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH0253K000FE02 | Vishay Dale | 51 | RHRC-3.0K-ND | 8,38000 € | Direct |
| TMC0253K000FE02 | Vishay Dale | 21 | TMC25-3.0K-ND | 24,51000 € | Direct |
| UAL25-3KF8 | Riedon products by Bourns | 438 | 696-UAL25-3KF8-ND | 5,81000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,03800 € | 30,38 € |
| 25 | 2,64880 € | 66,22 € |
| 50 | 2,40520 € | 120,26 € |
| 100 | 2,19810 € | 219,81 € |
| 250 | 1,97124 € | 492,81 € |
| 500 | 1,82932 € | 914,66 € |
| 1.000 | 1,70877 € | 1.708,77 € |
| 5.000 | 1,49923 € | 7.496,15 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

