Parametric Equivalent

MWW5JT5R60 | |
|---|---|
DigiKey Part Number | 738-MWW5JT5R60TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MWW5JT5R60 |
Description | RES 5.6 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MWW5JT5R60 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.330" Dia x 0.925" L (8.38mm x 23.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NWW5JT5R60 | Stackpole Electronics Inc | 0 | 738-NWW5JT5R60-ND | 0,59088 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56458 € | 282,29 € |
| Unit Price without VAT: | 0,56458 € |
|---|---|
| Unit Price with VAT: | 0,67185 € |


