
MLFA25FTC470R | |
|---|---|
DigiKey Part Number | MLFA25FTC470RTR-ND - Tape & Reel (TR) MLFA25FTC470RCT-ND - Cut Tape (CT) MLFA25FTC470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA25FTC470R |
Description | RES 470 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA25FTC470R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,06000 € | 3,00 € |
| 100 | 0,05310 € | 5,31 € |
| 250 | 0,04540 € | 11,35 € |
| 500 | 0,04062 € | 20,31 € |
| 1.000 | 0,03653 € | 36,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03126 € | 93,78 € |
| 6.000 | 0,02857 € | 171,42 € |
| 9.000 | 0,02719 € | 244,71 € |
| 15.000 | 0,02562 € | 384,30 € |
| 21.000 | 0,02469 € | 518,49 € |
| 30.000 | 0,02378 € | 713,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

