3.3 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLFA25FTC3R30

DigiKey Part Number
MLFA25FTC3R30TR-ND - Tape & Reel (TR)
MLFA25FTC3R30CT-ND - Cut Tape (CT)
MLFA25FTC3R30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLFA25FTC3R30
Description
RES 3.3 OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MLFA25FTC3R30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.971
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12400 €1,24 €
250,10480 €2,62 €
500,09260 €4,63 €
1000,08220 €8,22 €
2500,07060 €17,65 €
5000,06336 €31,68 €
1.0000,05722 €57,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04931 €147,93 €
6.0000,04527 €271,62 €
9.0000,04320 €388,80 €
15.0000,04085 €612,75 €
21.0000,03945 €828,45 €
30.0000,03809 €1.142,70 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €