200 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLFA25FTC200R

DigiKey Part Number
MLFA25FTC200RTR-ND - Tape & Reel (TR)
MLFA25FTC200RCT-ND - Cut Tape (CT)
MLFA25FTC200RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLFA25FTC200R
Description
RES 200 OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MLFA25FTC200R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA-Q0204FTDX200RTE Connectivity Passive Product3.0001712-SMA-Q0204FTDX200RCT-ND0,14000 €Similar
In-Stock: 1.287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08200 €0,82 €
250,06840 €1,71 €
500,06000 €3,00 €
1000,05310 €5,31 €
2500,04540 €11,35 €
5000,04062 €20,31 €
1.0000,03653 €36,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03126 €93,78 €
6.0000,02857 €171,42 €
9.0000,02719 €244,71 €
15.0000,02562 €384,30 €
21.0000,02469 €518,49 €
30.0000,02378 €713,40 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €