1 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLFA25FTC1M00

DigiKey Part Number
MLFA25FTC1M00TR-ND - Tape & Reel (TR)
MLFA25FTC1M00CT-ND - Cut Tape (CT)
MLFA25FTC1M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLFA25FTC1M00
Description
RES 1 MOHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MLFA25FTC1M00 Models
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
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
In-Stock: 5.707
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08100 €0,81 €
250,06800 €1,70 €
500,06000 €3,00 €
1000,05290 €5,29 €
2500,04524 €11,31 €
5000,04048 €20,24 €
1.0000,03639 €36,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03114 €93,42 €
6.0000,02846 €170,76 €
9.0000,02709 €243,81 €
15.0000,02553 €382,95 €
21.0000,02460 €516,60 €
30.0000,02369 €710,70 €
36.0000,02326 €837,36 €
72.0000,02176 €1.566,72 €
75.0000,02168 €1.626,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €