
MLFA25FTC1K50 | |
|---|---|
DigiKey Part Number | MLFA25FTC1K50TR-ND - Tape & Reel (TR) MLFA25FTC1K50CT-ND - Cut Tape (CT) MLFA25FTC1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA25FTC1K50 |
Description | RES 1.5K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA25FTC1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,06080 € | 3,04 € |
| 100 | 0,05380 € | 5,38 € |
| 250 | 0,04600 € | 11,50 € |
| 500 | 0,04114 € | 20,57 € |
| 1.000 | 0,03699 € | 36,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03165 € | 94,95 € |
| 6.000 | 0,02893 € | 173,58 € |
| 9.000 | 0,02753 € | 247,77 € |
| 15.000 | 0,02594 € | 389,10 € |
| 21.000 | 0,02500 € | 525,00 € |
| 30.000 | 0,02408 € | 722,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

