
MLFA25FTC10R0 | |
|---|---|
DigiKey Part Number | MLFA25FTC10R0TR-ND - Tape & Reel (TR) MLFA25FTC10R0CT-ND - Cut Tape (CT) MLFA25FTC10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA25FTC10R0 |
Description | RES 10 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA25FTC10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06000 € | 3,00 € |
| 100 | 0,05290 € | 5,29 € |
| 250 | 0,04524 € | 11,31 € |
| 500 | 0,04048 € | 20,24 € |
| 1.000 | 0,03639 € | 36,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03114 € | 93,42 € |
| 6.000 | 0,02846 € | 170,76 € |
| 9.000 | 0,02709 € | 243,81 € |
| 15.000 | 0,02553 € | 382,95 € |
| 21.000 | 0,02460 € | 516,60 € |
| 30.000 | 0,02369 € | 710,70 € |
| 36.000 | 0,02326 € | 837,36 € |
| 72.000 | 0,02176 € | 1.566,72 € |
| 75.000 | 0,02168 € | 1.626,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

