47 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLFA1FTC47R0

DigiKey Part Number
MLFA1FTC47R0TR-ND - Tape & Reel (TR)
MLFA1FTC47R0CT-ND - Cut Tape (CT)
MLFA1FTC47R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLFA1FTC47R0
Description
RES 47 OHM 1% 1W MELF 0207
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MLFA1FTC47R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.900
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,19000 €1,90 €
250,16120 €4,03 €
500,14260 €7,13 €
1000,12690 €12,69 €
2500,10960 €27,40 €
5000,09880 €49,40 €
1.0000,08961 €89,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08179 €163,58 €
4.0000,07514 €300,56 €
6.0000,07173 €430,38 €
10.0000,06786 €678,60 €
14.0000,06556 €917,84 €
20.0000,06331 €1.266,20 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €