Similar

MLFA1FTC2K49 | |
|---|---|
DigiKey Part Number | MLFA1FTC2K49TR-ND - Tape & Reel (TR) MLFA1FTC2K49CT-ND - Cut Tape (CT) MLFA1FTC2K49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA1FTC2K49 |
Description | RES 2.49K OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA1FTC2K49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,15800 € | 3,95 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,12440 € | 12,44 € |
| 250 | 0,10748 € | 26,87 € |
| 500 | 0,09686 € | 48,43 € |
| 1.000 | 0,08785 € | 87,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08018 € | 160,36 € |
| 4.000 | 0,07367 € | 294,68 € |
| 6.000 | 0,07032 € | 421,92 € |
| 10.000 | 0,06653 € | 665,30 € |
| 14.000 | 0,06428 € | 899,92 € |
| 20.000 | 0,06207 € | 1.241,40 € |
| 24.000 | 0,06102 € | 1.464,48 € |
| 48.000 | 0,05739 € | 2.754,72 € |
| 50.000 | 0,05719 € | 2.859,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


