
MLFA1FTC220R | |
|---|---|
DigiKey Part Number | MLFA1FTC220RTR-ND - Tape & Reel (TR) MLFA1FTC220RCT-ND - Cut Tape (CT) MLFA1FTC220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA1FTC220R |
Description | RES 220 OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA1FTC220R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,12530 € | 12,53 € |
| 250 | 0,10824 € | 27,06 € |
| 500 | 0,09756 € | 48,78 € |
| 1.000 | 0,08849 € | 88,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08077 € | 161,54 € |
| 4.000 | 0,07421 € | 296,84 € |
| 6.000 | 0,07083 € | 424,98 € |
| 10.000 | 0,06702 € | 670,20 € |
| 14.000 | 0,06475 € | 906,50 € |
| 20.000 | 0,06253 € | 1.250,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

