
MLFA1FTC1K20 | |
|---|---|
DigiKey Part Number | MLFA1FTC1K20TR-ND - Tape & Reel (TR) MLFA1FTC1K20CT-ND - Cut Tape (CT) MLFA1FTC1K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA1FTC1K20 |
Description | RES 1.2K OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA1FTC1K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16120 € | 4,03 € |
| 50 | 0,14260 € | 7,13 € |
| 100 | 0,12690 € | 12,69 € |
| 250 | 0,10960 € | 27,40 € |
| 500 | 0,09880 € | 49,40 € |
| 1.000 | 0,08961 € | 89,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08179 € | 163,58 € |
| 4.000 | 0,07514 € | 300,56 € |
| 6.000 | 0,07173 € | 430,38 € |
| 10.000 | 0,06786 € | 678,60 € |
| 14.000 | 0,06556 € | 917,84 € |
| 20.000 | 0,06331 € | 1.266,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

