
MLFA1FTC150R | |
|---|---|
DigiKey Part Number | MLFA1FTC150RTR-ND - Tape & Reel (TR) MLFA1FTC150RCT-ND - Cut Tape (CT) MLFA1FTC150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA1FTC150R |
Description | RES 150 OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA1FTC150R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA-Q0207FTDT150R | TE Connectivity Passive Product | 2.000 | 1712-SMA-Q0207FTDT150RCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16040 € | 4,01 € |
| 50 | 0,14200 € | 7,10 € |
| 100 | 0,12630 € | 12,63 € |
| 250 | 0,10912 € | 27,28 € |
| 500 | 0,09834 € | 49,17 € |
| 1.000 | 0,08920 € | 89,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08141 € | 162,82 € |
| 4.000 | 0,07480 € | 299,20 € |
| 6.000 | 0,07140 € | 428,40 € |
| 10.000 | 0,06756 € | 675,60 € |
| 14.000 | 0,06527 € | 913,78 € |
| 20.000 | 0,06303 € | 1.260,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

