Upgrade
Similar

KAL50JB330R | |
|---|---|
DigiKey Part Number | KAL50JB330R-ND |
Manufacturer | |
Manufacturer Product Number | KAL50JB330R |
Description | RES CHAS MNT 330 OHM 5% 50W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50JB330R Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 330 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±5% | Height - Seated (Max) 0.641" (16.28mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAL50-330RF8 | Riedon products by Bourns | 69 | 696-1298-ND | 7,26000 € | Upgrade |
| HSA50330RJ | TE Connectivity Passive Product | 2.152 | A102439-ND | 6,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,15924 € | 539,81 € |
| Unit Price without VAT: | 2,15924 € |
|---|---|
| Unit Price with VAT: | 2,56950 € |



