Upgrade



HVCB2010FDD10M0 | |
|---|---|
DigiKey Part Number | HVCB2010FDD10M0TR-ND - Tape & Reel (TR) HVCB2010FDD10M0CT-ND - Cut Tape (CT) HVCB2010FDD10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010FDD10M0 |
Description | RES 10M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FDD10M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,75700 € | 17,57 € |
| 25 | 1,59960 € | 39,99 € |
| 50 | 1,50820 € | 75,41 € |
| 100 | 1,43530 € | 143,53 € |
| 250 | 1,37564 € | 343,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31868 € | 659,34 € |
| 1.000 | 1,28460 € | 1.284,60 € |
| 1.500 | 1,26797 € | 1.901,96 € |
| 2.500 | 1,24993 € | 3.124,82 € |
| 3.500 | 1,23960 € | 4.338,60 € |
| 5.000 | 1,22982 € | 6.149,10 € |
| 6.000 | 1,22525 € | 7.351,50 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |


