


HVCB2010FKC10M0 | |
|---|---|
DigiKey Part Number | HVCB2010FKC10M0TR-ND - Tape & Reel (TR) HVCB2010FKC10M0CT-ND - Cut Tape (CT) HVCB2010FKC10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010FKC10M0 |
Description | RES 10M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FKC10M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,86300 € | 18,63 € |
| 25 | 1,69640 € | 42,41 € |
| 50 | 1,59920 € | 79,96 € |
| 100 | 1,52220 € | 152,22 € |
| 250 | 1,44384 € | 360,96 € |
| 500 | 1,39846 € | 699,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36231 € | 1.362,31 € |
| 2.000 | 1,33351 € | 2.667,02 € |
| 3.000 | 1,31946 € | 3.958,38 € |
| 5.000 | 1,30422 € | 6.521,10 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

