Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FRC2010JT82R0 | |
|---|---|
DigiKey Part Number | 738-FRC2010JT82R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRC2010JT82R0 |
Description | RES 82 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FRC2010JT82R0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCS2010FT82R0 | Stackpole Electronics Inc | 0 | 738-RMCS2010FT82R0TR-ND | 0,07332 € | Parametric Equivalent |
| RMCS2010JT82R0 | Stackpole Electronics Inc | 0 | 738-RMCS2010JT82R0TR-ND | 0,03966 € | Parametric Equivalent |
| RPC2010JT82R0 | Stackpole Electronics Inc | 343 | RPC2010JT82R0CT-ND | 0,33000 € | Parametric Equivalent |
| AC2010FK-0782RL | YAGEO | 4.710 | YAG4017CT-ND | 0,21000 € | Parametric Equivalent |
| CRGCQ2010F82R | TE Connectivity Passive Product | 61.978 | A129919CT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15131 € | 605,24 € |
| Unit Price without VAT: | 0,15131 € |
|---|---|
| Unit Price with VAT: | 0,18006 € |






