Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FRC0805JT8R20 | |
|---|---|
DigiKey Part Number | 738-FRC0805JT8R20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRC0805JT8R20 |
Description | RES 8.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FRC0805JT8R20 Models |
Category | Composition |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT8R20 | Stackpole Electronics Inc | 44.453 | 738-RMCF0805FT8R20CT-ND | 0,08000 € | Parametric Equivalent |
| RMCF0805JT8R20 | Stackpole Electronics Inc | 16.091 | RMCF0805JT8R20CT-ND | 0,08000 € | Parametric Equivalent |
| RMCS0805FT8R20 | Stackpole Electronics Inc | 0 | 738-RMCS0805FT8R20TR-ND | 0,00883 € | Parametric Equivalent |
| RMCS0805JT8R20 | Stackpole Electronics Inc | 0 | 738-RMCS0805JT8R20TR-ND | 0,00558 € | Parametric Equivalent |
| AC0805FR-078R2L | YAGEO | 5.245 | 13-AC0805FR-078R2LCT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05017 € | 250,85 € |
| Unit Price without VAT: | 0,05017 € |
|---|---|
| Unit Price with VAT: | 0,05970 € |







